The Weco 4011-B-HDS-G05 is a Eurostyle block terminal block with six contacts arranged in two rows. It features a screw termination method and a maximum operating temperature of 200 degrees Celsius. This cable mount terminal block is designed for high-voltage applications, with a maximum voltage rating of 600V and a maximum current rating of 50A.
Checking distributor stock and pricing after the page loads.
| Type | Eurostyle Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 18mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 200°C |
| Mounting | Cable Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |