The Weco 424-DZ-DS-G30 is a multi-point tab connector with 4 contacts and a terminal pitch of 14mm. It features a right angle body orientation and is designed for panel mounting. The connector has a maximum current rating of 20A and a maximum voltage rating of 300V. It is suitable for use in applications with operating temperatures as low as -40°C.
Weco 424-DZ-DS-G30 technical specifications.
| Type | Multi-Point Tab Connector |
| Number of Contacts | 4 |
| Terminal Pitch | 14mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 424-DZ-DS-G30 to view detailed technical specifications.
No datasheet is available for this part.