Sign in to ask questions about the Weco 711 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 711 technical specifications.
| Package/Case | Ceramic |
| Color | White |
| Current Rating | 16A |
| Mount | Screw |
| Number of Poles | 6 |
| Termination | Screw |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 711 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.