This terminal strip is a right angle terminal strip with 12 contacts and a terminal pitch of 10mm. It has a maximum voltage rating of 300V and a maximum current rating of 10A. The strip is designed for panel mount applications and has a minimum operating temperature of -40 degrees Celsius. The termination method is screw type.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Strip |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Panel Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |