Conn Tab Connector 2 POS 10mm Solder ST Thru-Hole 15A
Checking distributor stock and pricing after the page loads.
Weco 900-S-10/02-BA technical specifications.
| Type | Tab Connector |
| Number of Contacts | 2 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |