The 900-SH-5/21-BA tab connector features 21 contacts with a 5mm pitch, suitable for applications up to 300V and 15A. It has a straight body orientation and is designed for through-hole mounting. The termination method is solder, and it is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
| Type | Tab Connector |
| Number of Contacts | 21 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |