The 900-SH-5/21-S30 tab connector from Weco features 21 contacts with a 5mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 15A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Tab Connector |
| Number of Contacts | 21 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |