This 21-contact tab connector features a 5mm pitch and a maximum voltage rating of 300V. It is designed for through hole mounting and has a maximum current rating of 15A. The connector is suitable for applications requiring a high number of contacts in a compact package.
Checking distributor stock and pricing after the page loads.
| Type | Tab Connector |
| Number of Contacts | 21 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |