This 22-contact tab connector features a 5mm pitch and is rated for 300V and 15A. It has a straight body orientation and is terminated through soldering. The connector is designed for through hole mounting. It is suitable for applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Tab Connector |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |