The 900-SH-5/22-RD is a 22-contact tab connector with a 5mm pitch, suitable for through-hole mounting. It features a maximum current rating of 15A and a maximum voltage rating of 300V. This connector is designed for general use in terminal blocks.
Checking distributor stock and pricing after the page loads.
| Type | Tab Connector |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |