This 13-contact tab connector features a 10mm pitch and a maximum voltage rating of 300V. It is designed for through hole mounting and has a maximum current rating of 15A. The connector is suitable for use in a variety of applications, including those requiring high current and voltage handling. The terminal pitch and body orientation are straight, and the termination method is solder. It is a type of terminal block, classified under the category of general terminal blocks.
Weco 900-SUB-10/13-CN technical specifications.
| Type | Tab Connector |
| Number of Contacts | 13 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 900-SUB-10/13-CN to view detailed technical specifications.
No datasheet is available for this part.