The 900-SUB-5/22-CN tab connector from Weco features 22 contacts and a 5mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 15A. The connector is rated for a maximum voltage of 300V and is suitable for use in a variety of applications.
Weco 900-SUB-5/22-CN technical specifications.
| Type | Tab Connector |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 900-SUB-5/22-CN to view detailed technical specifications.
No datasheet is available for this part.