Sign in to ask questions about the Weco 900-SUN-10/02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 900-SUN-10/02 technical specifications.
| Approvals | UL, CSA |
| Color | Black, White, Grey, Red |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Number of Poles | 2 |
| RoHS | Compliant |
Download the complete datasheet for Weco 900-SUN-10/02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
