Conn Tab Connector 4 POS 10mm Solder ST Thru-Hole 15A
Weco 900-SUN-10/04 technical specifications.
| Approvals | UL, CSA |
| Color | Black, White, Grey, Red |
| Number of Poles | 4 |
| RoHS | Compliant |
Download the complete datasheet for Weco 900-SUN-10/04 to view detailed technical specifications.
No datasheet is available for this part.