The 900-SUN-10/11-S30 tab connector features 11 contacts with a 10mm pitch, suitable for applications with a maximum voltage rating of 300V and current rating of 15A. It has a straight body orientation and is designed for through-hole mounting. This connector is part of Weco's product lineup.
Weco 900-SUN-10/11-S30 technical specifications.
| Type | Tab Connector |
| Number of Contacts | 11 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.