Conn Tab Connector 12 POS 5mm Solder ST Thru-Hole 15A
Checking distributor stock and pricing after the page loads.
Weco 900-SUN-5/12 technical specifications.
| Approvals | UL, CSA |
| Color | Black, White, Grey, Red |
| Contact Plating | Tin |
| Length | 16.5mm |
| Number of Poles | 12 |
| Number of Positions | 12 |
| RoHS | Compliant |