The 900-SUN-5/13-CN is a 13-contact tab connector with a 5mm pitch, suitable for through-hole mounting. It has a maximum current rating of 15A and a maximum voltage rating of 300V. This connector is designed for general use in terminal blocks.
Weco 900-SUN-5/13-CN technical specifications.
| Type | Tab Connector |
| Number of Contacts | 13 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 900-SUN-5/13-CN to view detailed technical specifications.
No datasheet is available for this part.