
Conn Tab Connector 3 POS 7.5mm Solder ST Thru-Hole 15A
Weco 900-SUN-7.5/03 technical specifications.
| Approvals | UL, CSA |
| Color | Black, White, Grey, Red |
| Number of Poles | 3 |
| Number of Positions | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Weco 900-SUN-7.5/03 to view detailed technical specifications.
No datasheet is available for this part.
