This 12-contact terminal block features a 10mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -40°C to 105°C and can handle up to 25A of current at 300V. The termination method is solder, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 12 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 25A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |