This 5-contact surface mount terminal block features a straight body orientation and a terminal pitch of 3.5mm. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 110°C. The block has a maximum current rating of 10A and a maximum voltage rating of 150V. It is suitable for use in a variety of applications requiring a reliable and secure connection.
Sign in to ask questions about the Weco 930-D-SMD/05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 930-D-SMD/05 technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 17.8 |
| Product Depth (mm) | 6.7 |
| Product Height (mm) | 10.2 |
| Type | Terminal Block |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 150V |
| Cage Code | L7617 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 930-D-SMD/05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.