The 930-FL/02-G30 is a terminal block with two contacts, a 3.5mm pitch, and a right-angle body orientation. It features screw termination and is designed for cable mounting. The terminal block operates within a temperature range of -40 to 105 degrees Celsius. It has a maximum current rating of 6A and a maximum voltage rating of 300V.
Weco 930-FL/02-G30 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.