This terminal block features a right-angle design with screw termination and a maximum operating temperature range of -40 to 105 degrees Celsius. It has a maximum current rating of 6A and a maximum voltage rating of 300V. The block has two contacts and a terminal pitch of 3.5mm, with a single row of contacts. It is designed for cable mounting and is suitable for use in a variety of applications.
Weco 930-FL/02-S30 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.