The 930-FL-DS/02 terminal block features a polyamide body and screw termination. It is rated for 300V DC and 6A current. The block is approved for use in UL and CSA applications. It is available in a 300-series package with a grey color.
Sign in to ask questions about the Weco 930-FL-DS/02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 930-FL-DS/02 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 6A |
| Mount | Screw |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 930-FL-DS/02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
