The 930-FL-DS/02-SLS terminal block from Weco is a right angle design with a 3.5mm pitch and screw termination method. It features two contacts and a single row configuration. This terminal block is rated for operation between -40°C and 105°C and can handle a maximum current of 6A and a maximum voltage of 300V.
Weco 930-FL-DS/02-SLS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.