The 930-FL-DS/22-CN terminal block from Weco features 22 contacts with a 3.5mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for cable mounting. The block is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum current of 6A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |