The 930-T/02-G30 terminal block from Weco is a 2-contact terminal block with a 3.5mm pitch. It features a straight body orientation and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 105°C and has a maximum current rating of 7A and a maximum voltage rating of 300V.
Weco 930-T/02-G30 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.