Weco 930-THR/03 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 930-THR/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.