
Conn; Term Blk; PCB; 931 Series; 2 Poles; 3.5mm Pitch; 4mm Height; Tin Plated
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Pitch | 3.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |