Weco 931-SLT-SMD-1.1-L4/03 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Pitch | 3.5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Weco 931-SLT-SMD-1.1-L4/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.