The 931-T/03-S30 terminal block from Weco features three contacts with a 3.5mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 105°C and is rated for a maximum current of 7A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |