The 950-FL-DS/08-SLW is an 8-contact female terminal block with a 5mm pitch and a single row configuration. It features screw termination and a straight body orientation. This terminal block is designed for cable mounting and can operate within a temperature range of -40°C to 105°C. It has a maximum current rating of 10A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |