The 950-FL-DS/20-SLW is a 20-contact female terminal block with a 5mm pitch, designed for cable mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 10A. The terminal block is rated for 300V and features a straight body orientation with screw termination.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |