Conn Terminal Block PL 19 POS 5mm Screw ST Thru-Hole
Weco 950-GFL-DS/19-PS technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 19 |
| Terminal Pitch | 5mm |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.