Conn Terminal Block PL 22 POS 5mm Screw ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |