This terminal block features 12 contacts with a 5mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for screw termination. The block is rated for operation between -40°C and 105°C. It is suitable for use with a maximum current of 10A and a maximum voltage of 300V.
Weco 950-NAF-DS/12-S30 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 950-NAF-DS/12-S30 to view detailed technical specifications.
No datasheet is available for this part.