950-NLFL-DS/04-SM(11121314)
Weco 950-NLFL-DS/04-SM(11121314) technical specifications.
| Lead Free | Lead Free |
| Number of Poles | 4 |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 950-NLFL-DS/04-SM(11121314) to view detailed technical specifications.
No datasheet is available for this part.