The 951-DS/09-BS terminal block features a right angle body orientation and 9 PL contacts with a 10mm pitch. It has a maximum operating temperature range of -40 to 200 degrees Celsius and can handle a maximum current rating of 15A and a maximum voltage rating of 300V. The terminal block is designed for through hole mounting and has a solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 9 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |