This 14-contact terminal block features a right-angle body orientation and PL gender. It has a terminal pitch of 10mm and is designed for through-hole mounting. The terminal block operates within a temperature range of -40°C to 200°C and has a maximum voltage rating of 300V and a maximum current rating of 15A.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |