This terminal block features 22 contacts with a 5mm pitch, arranged in a single row. It is designed for through-hole mounting and has a right-angle body orientation. The terminal block is rated for a maximum operating temperature of -40 degrees Celsius and a maximum current rating of 7 amps. It can withstand a maximum voltage rating of 300 volts.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 22 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |