Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WECO
960-SV/14
Datasheet
Weco
960-SV/14
Active
Conn Terminal Block 14 POS 5.08mm
Connectors & Interconnects
Terminals & Terminal Blocks
Connectors & Interconnects
Terminals & Terminal Blocks
Terminal Blocks
Conn Terminal Block 14 POS 5.08mm
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Type
Terminal Block
Number of Contacts
14
Terminal Pitch
5.08
mm
Min Operating Temperature
-40
°C
Max Operating Temperature
105
°C
Compliance
RoHS
Yes with Exemption
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account