Weco 964-T-DS/03 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide |
| Color | Grey |
| Current Rating | 20A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Screw |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weco 964-T-DS/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
