This 2-position feed-through terminal block features a straight body orientation and solder lug termination. It is designed for panel mount applications and can operate within a temperature range of -40 to 105 degrees Celsius. The terminal pitch is 5mm and it can handle a maximum current rating of 8A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |