This Weco terminal block features a feed-through design with four contacts, a 5mm pitch, and a maximum operating temperature range of -40 to 105 degrees Celsius. It is designed for panel mount applications and has a maximum current rating of 8A and a maximum voltage rating of 300V. The terminal block is constructed with a solder lug termination method and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |