This terminal block features a 300V voltage rating and 20A current rating. It has 10 positions and is designed for PCB mount. The block measures 14mm in height and 8.89mm in width. It is approved for use in UL and CSA applications.
Weco 970-THR/10 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Current Rating | 20A |
| Height | 14mm |
| Mount | PCB |
| Number of Positions | 10 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Weco 970-THR/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.