Weco 971-SLK/03 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Lead Free | Lead Free |
| Material | PBT |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.