Sign in to ask questions about the Weco 971-SLK-CPL/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 971-SLK-CPL/10 technical specifications.
| Approvals | UL, CSA |
| Color | White |
| Current Rating | 10A |
| Mount | Surface Mount |
| Number of Poles | 10 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 971-SLK-CPL/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.