This terminal block features 13 contacts with a 10mm pitch, suitable for through-hole mounting. It can handle a maximum current of 20A and a maximum voltage of 300V. The operating temperature range is from -40 degrees Celsius to an unspecified maximum.
Weco 972-DS/13-CN technical specifications.
| Type | Terminal Block |
| Number of Contacts | 13 |
| Terminal Pitch | 10mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 972-DS/13-CN to view detailed technical specifications.
No datasheet is available for this part.