The 974/13-CN terminal block from Weco features 13 contacts with a 5mm pitch, arranged in a single row. It is designed for solder termination and is mounted through a hole. The terminal block operates reliably within a temperature range of -40 degrees Celsius to an unspecified maximum. It is rated for a maximum current of 20 amps and a maximum voltage of 300 volts.
Weco 974/13-CN technical specifications.
| Type | Terminal Block |
| Number of Contacts | 13 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 974/13-CN to view detailed technical specifications.
No datasheet is available for this part.