The 974-DS/04-13MM-CN terminal block from Weco features 4 contacts with a 5mm pitch, suitable for applications requiring a maximum current rating of 20A and a maximum voltage rating of 300V. It is designed for through-hole mounting and operates within a temperature range of -40°C. This terminal block is a general-purpose component suitable for various applications.
Weco 974-DS/04-13MM-CN technical specifications.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 974-DS/04-13MM-CN to view detailed technical specifications.
No datasheet is available for this part.