Conn Terminal Block 5 POS 5mm Solder Thru-Hole 20A
Weco 974-DS/05-CN-13MM technical specifications.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 974-DS/05-CN-13MM to view detailed technical specifications.
No datasheet is available for this part.